- RS Stock No.:
- 807-3598
- Mfr. Part No.:
- ECE-A1HKA220
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-3598
- Mfr. Part No.:
- ECE-A1HKA220
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
KA Series
Low profile, miniature capacitors designed for PCB applications
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 x 7mm |
Length | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 1000h |
Series | KA |
Tolerance | ±20% |
Leakage Current | 3 mA |
Ripple Current | 60mA |