- RS Stock No.:
- 763-9664
- Mfr. Part No.:
- PCX1H100MCL1GS
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 763-9664
- Mfr. Part No.:
- PCX1H100MCL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 10µF |
Voltage | 50V dc |
Dielectric Material Family | Aluminium |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 75mΩ |
Lead Pitch | 3.2mm |
Tolerance | ±20% |
Height | 6.9mm |
Maximum Operating Temperature | +125°C |
Dimensions | 8 (Dia.) x 6.9mm |
Series | CX |
Lifetime | 3000h |
Polarised | Polar |
Leakage Current | 100 μA |
Diameter | 8mm |
Minimum Operating Temperature | -55°C |
Ripple Current | 410mArms |