- RS Stock No.:
- 736-9003
- Mfr. Part No.:
- MAL209619561E3
- Manufacturer:
- Vishay
- RS Stock No.:
- 736-9003
- Mfr. Part No.:
- MAL209619561E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
096 Series
General purpose, compact size long life
Low ESR, high ripple current capability
4 terminal provides stability and keyed polarity
Low ESR, high ripple current capability
4 terminal provides stability and keyed polarity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 500V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 70mm |
Height | 70mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000 h, 5000 h, 200000 h |
Equivalent Series Resistance | 333mΩ |
Tolerance | ±20% |
Leakage Current | 564 μA |
Ripple Current | 3.6A |
Series | 096 PLL-4TSI |