Nichicon 100 μF Capacitor 50V dc, Surface Mount Solder - UCW1H101MNL1GS

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

SGD5.22

(exc. GST)

SGD5.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 11 May 2026
  • Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40SGD0.522SGD5.22
50 - 740SGD0.506SGD5.06
750 - 2490SGD0.492SGD4.92
2500 +SGD0.478SGD4.78

*price indicative

Packaging Options:
RS Stock No.:
715-1767
Mfr. Part No.:
UCW1H101MNL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

100μF

Voltage

50V dc

Mount Type

Surface Mount

Construction

Cylindrical Can

Packaging

Tape

Polarity

Polar

Height

10mm

Length

7mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Series

CW

Automotive Standard

AEC-Q200

Tolerance ±

20%

Ripple Current

350mA

Leakage Current

3μA

COO (Country of Origin):
JP

CW Series Low Impedance


CW Series Aluminium Electrolytic Capacitors

Chip type with load life of 7000 hours at +105°C

Low impedance temperature range up to +105°C

Applicable to automatic mounting machine fed with carrier tape

Related links