- RS Stock No.:
- 602-2466
- Mfr. Part No.:
- UFG1C471MPM
- Manufacturer:
- Nichicon
155 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
SGD1.504
(exc. GST)
SGD1.639
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD1.504 | SGD7.52 |
125 - 620 | SGD1.474 | SGD7.37 |
625 + | SGD1.216 | SGD6.08 |
*price indicative |
- RS Stock No.:
- 602-2466
- Mfr. Part No.:
- UFG1C471MPM
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 406mA |
Series | UFG |