- RS Stock No.:
- 475-8034
- Mfr. Part No.:
- UVK1V472MHD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 475-8034
- Mfr. Part No.:
- UVK1V472MHD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Ripple Current | 2.5A |
Leakage Current | 3 μA, 4 μA |
Tolerance | ±20% |
Series | VK |