Vishay 220 μF Capacitor 63V dc, Through Hole - MAL202190511E3 Axial
- RS Stock No.:
- 280-3333
- Mfr. Part No.:
- MAL202190511E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD1,225.00
(exc. GST)
SGD1,335.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1,000 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | SGD2.45 | SGD1,225.00 |
*price indicative
- RS Stock No.:
- 280-3333
- Mfr. Part No.:
- MAL202190511E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 430mA | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 30mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.6Ω | |
| Leakage Current | 32μA | |
| Series | 021 ASM | |
| Automotive Standard | No | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 430mA | ||
Pin Count 2 | ||
Termination Type Axial | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 30mm | ||
Lifetime 8000 h | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.6Ω | ||
Leakage Current 32μA | ||
Series 021 ASM | ||
Automotive Standard No | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 220 μF Capacitor 63V dc, Through Hole - MAL202190511E3 Axial
- Vishay 220 μF Aluminium Capacitor 63V dc, Through Hole Axial
- Vishay 220 μF Aluminium Capacitor 63V dc, Through Hole - MAL211818221E3 Axial
- Vishay 220 μF Capacitor 63V dc, Through Hole Axial
- Vishay 220 μF Capacitor 63V dc, Through Hole - MAL212018221E3 Axial
- Vishay 220 μF Capacitor 63V dc, Through Hole - MAL202190512E3 Axial
- Vishay 220 μF Capacitor 63V dc, Through Hole - MAL211828221E3 Axial
- Vishay 2200 μF Capacitor 63V dc, Through Hole - MAL202118222E3 Axial
