Panasonic 150 μF Capacitor 50V dc, Surface Mount - EEEFK1E151GP
- RS Stock No.:
- 262-1448
- Mfr. Part No.:
- EEEFK1E151GP
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 5 units)*
SGD5.14
(exc. GST)
SGD5.605
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD1.028 | SGD5.14 |
| 50 - 95 | SGD0.928 | SGD4.64 |
| 100 - 195 | SGD0.752 | SGD3.76 |
| 200 + | SGD0.576 | SGD2.88 |
*price indicative
- RS Stock No.:
- 262-1448
- Mfr. Part No.:
- EEEFK1E151GP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 37.5μA | |
| Series | FK | |
| Ripple Current | 600mA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 37.5μA | ||
Series FK | ||
Ripple Current 600mA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.
With endurance of 5000 h
Miniaturized
Related links
- Panasonic 150 μF Capacitor 50 V dc, Surface Mount
- Panasonic 150 μF Capacitor 50 V dc, Surface Mount Solder 500
- Panasonic 150 μF Capacitor 50 V dc, Surface Mount - EEEFK1H151L
- Panasonic 150 μF Capacitor 50 V dc, Surface Mount - EEEFN1H151UL
- Panasonic 150 μF Capacitor 50 V dc, Surface Mount - EEEFK1H151GL
- Panasonic 150 μF Capacitor 50 V dc, Surface Mount Solder - EEEFK1H151P 500
- Panasonic 150 μF Capacitor 50 V dc, Surface Mount Solder - EEEFN1H151UP 500
- Panasonic 100 μF Aluminium Capacitor 50 V dc, Surface Mount
