Recently searched

    EPCOS 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - B41252A6109M000

    Discontinued product
    RS Stock No.:
    241-6673
    Mfr. Part No.:
    B41252A6109M000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    10000µF

    Voltage

    50V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    30 x 50mm

    Length

    50mm

    Diameter

    30mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    10mm