- RS Stock No.:
- 227-1361
- Mfr. Part No.:
- ALP22A681DF450
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 227-1361
- Mfr. Part No.:
- ALP22A681DF450
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 40 x 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/450V dc/Ir |
Leakage Current | 1.836 mA |
Ripple Current | 3.18 A @ 100Hz |
Series | ALP22 |
Polarised | Polar |
Tolerance | -10 → +30% |