Panasonic 47 μF Capacitor 50V dc, Surface Solder 500

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

SGD293.50

(exc. GST)

SGD320.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1000SGD0.587SGD293.50
1500 - 2500SGD0.567SGD283.50
3000 +SGD0.529SGD264.50

*price indicative

RS Stock No.:
215-8438
Mfr. Part No.:
EEEFH1H470L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

10mm

Polarity

Polar

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

105°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Leakage Current

3μA

Ripple Current

350mA

Automotive Standard

AEC-Q200

Tolerance ±

20%

Series

FH

Equivalent Series Resistance ESR

0.75Ω

Dissipation Factor

0.14%

COO (Country of Origin):
MY

Panasonic Capacitor, 47μF Capacitance, 50V Voltage - EEEFH1H470L


This capacitor is a polar surface-mount aluminium electrolytic device designed for use in automotive and industrial electronics where compact, high-temperature decoupling and smoothing are required. It operates in environments demanding extended service life and conforms to automotive-grade stress testing standards, making it suitable for equipment exposed to wide temperature ranges and continuous ripple conditions.

Features and Benefits:


• 47μF capacitance provides effective filtering and energy storage
• 50V rating permits use in higher-voltage DC circuits
• Low ESR 0.75Ω reduces heat generation during ripple handling
• 350mA ripple current capability supports steady AC superimposition
• 105°C maximum temperature allows operation in hot environments
• 7000h rated lifetime suits long-duration duty cycles

Applications


• Suitable for power supply smoothing in automotive control units
• Ideal for motor drive and inverter input filtering
• Used with DC to DC converters in industrial automation systems
• Can be used for decoupling in embedded control electronics
• Suitable for noise suppression in sensor Interface circuits

What termination method does it use for PCB assembly?


It uses solder terminations compatible with automated reflow soldering processes.

How is polarity indicated and handled in placement?


The component is polar and requires correct orientation during pick-and-place to avoid reverse-voltage stress.

What packaging facilitates high-volume assembly?


Components are supplied on carrier tape to enable efficient surface-mount pick-and-place operations.

What environmental directive status applies to this part?


It complies with RoHS requirements restricting certain hazardous substances.

What physical construction contributes to mechanical robustness?


The part features an aluminium case construction that provides structural stability and thermal conduction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy