CHEMI-CON 330 μF Capacitor 16V dc, Surface Mount Solder
- RS Stock No.:
- 173-2696
- Mfr. Part No.:
- EMVE160ADA331MHA0G
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD238.00
(exc. GST)
SGD259.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | SGD0.476 | SGD238.00 |
*price indicative
- RS Stock No.:
- 173-2696
- Mfr. Part No.:
- EMVE160ADA331MHA0G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | MVE | |
| Automotive Standard | No | |
| Ripple Current | 290mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.28% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series MVE | ||
Automotive Standard No | ||
Ripple Current 290mA | ||
Leakage Current 3μA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.28% | ||
- COO (Country of Origin):
- JP
MVE Series
Related links
- CHEMI-CON 330 μF Capacitor 16 V dc, Surface Mount Solder - EMVE160ADA331MHA0G
- CHEMI-CON 330 μF Capacitor 25 V dc, Surface Mount Solder
- CHEMI-CON 330 μF Capacitor 35 V dc, Surface Mount Solder
- CHEMI-CON 330 μF Capacitor 25 V dc, Surface Mount Solder - EMZA250ARA331MHA0G
- CHEMI-CON 330 μF Capacitor 35 V dc, Surface Mount Solder - EMZA350ADA331MJA0G
- CHEMI-CON 330 μF Capacitor 35 V dc, Surface Mount Solder - EMVE350ARA331MJA0G
- CHEMI-CON 47 μF Capacitor 16 V dc, Surface Mount Solder
- CHEMI-CON 22 μF Capacitor 16 V dc, Surface Mount Solder
