Vishay 10000μF Electrolytic Capacitor 63V dc, Snap-In - MAL225658103E3
- RS Stock No.:
- 173-0662
- Mfr. Part No.:
- MAL225658103E3
- Manufacturer:
- Vishay
This image is representative of the product range
View all Aluminium Capacitors
600 In stock for delivery within 4 working days
Price Each (In a Box of 40)
SGD14.597
(exc. GST)
SGD15.619
(inc. GST)
units | Per unit | Per Box* |
40 + | SGD14.597 | SGD583.88 |
*price indicative |
- RS Stock No.:
- 173-0662
- Mfr. Part No.:
- MAL225658103E3
- Manufacturer:
- Vishay
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
256 Series
Specifications
Attribute | Value |
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 36 (Dia.) x 42mm |
Height | 42mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 3.9A |
Series | 256 |
Leakage Current | 1.5 mA |
Equivalent Series Resistance | 40mΩ |