KEMET 1500 μF Capacitor 250V dc, Snap-in

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-6885
Mfr. Part No.:
ALC10C152EG250
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1500μF

Product Type

Capacitor

Voltage

250V dc

Construction

Cylindrical Can

Mount Type

Snap-in

Polarity

Polar

Height

55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Pin Count

2

Capacitor Ripple Current

5.3A

Termination Type

Screw

Maximum Operating Temperature

85°C

Lifetime

29000 h

Lead Pitch

22.5mm

Standards/Approvals

RoHS, IEC 60384-4

Automotive Standard

No

Leakage Current

2.3mA

Series

ALC10

Equivalent Series Resistance ESR

89mΩ

Tolerance

±20 %

ALC10 Series


Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations

Compact size

Long life, up to 18,000 hours

High ripple current

High voltage

Excellent surge voltage capability

Related links