TDK 1000 μF Capacitor 100V dc, Snap-in - B41252B9108M060
- RS Stock No.:
- 171-3212
- Mfr. Part No.:
- B41252B9108M060
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 130 units)*
SGD277.81
(exc. GST)
SGD302.77
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 130 - 260 | SGD2.137 | SGD277.81 |
| 390 + | SGD2.092 | SGD271.96 |
*price indicative
- RS Stock No.:
- 171-3212
- Mfr. Part No.:
- B41252B9108M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25.4mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.8A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Series | B41252 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 0μA | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25.4mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.8A | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Series B41252 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 0μA | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- CN
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 105 °C
Construction:
Aluminium case, fully insulated with P
Snap-in solder pins to hold componen
Minus pole marking on the insulating
Case with safety vent on the base
Related links
- EPCOS 1000 μF Capacitor 100V dc, Snap-in
- EPCOS 1000 μF Capacitor 100V dc, Snap-in - B41252A9108M060
- EPCOS 2200 μF Capacitor 100V dc, Snap-in
- EPCOS 2200 μF Capacitor 100V dc, Snap-in - B41231C9228M060
- EPCOS 1800 μF Capacitor 100V dc, Snap-in
- EPCOS 1200 μF Capacitor 100V dc, Snap-in
- EPCOS 4700 μF Capacitor 100V dc, Snap-in
- EPCOS 560 μF Capacitor 100V dc, Snap-in
