CHEMI-CON 560 μF Capacitor 400V dc, Snap-in

This image is representative of the product range

Subtotal (1 box of 200 units)*

SGD1,567.60

(exc. GST)

SGD1,708.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +SGD7.838SGD1,567.60

*price indicative

RS Stock No.:
170-0709
Mfr. Part No.:
EKMS401VSN561MR50S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

560μF

Voltage

400V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Height

52.5mm

Polarity

Polar

Length

50mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Capacitor Ripple Current

2.1A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Lead Pitch

10mm

Standards/Approvals

RoHS

Series

KMS

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.15%

COO (Country of Origin):
MY

Nippon Chemi-Con Al Snap-in Capacitors, KMS Series


KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.

Features & Benefits:


Down sized snap-ins

Endurance with Ripple Current: 3000 hours at 105℃

Rated voltage range: 160 V to 500 V

Capacitance range: 47 to 3300μF

Non-solvent resistant type

Application in solar power generation

Related links