CHEMI-CON 47 μF Capacitor 35 V dc, Surface Mount Solder
- RS Stock No.:
- 170-0469
- Mfr. Part No.:
- EMZA350ADA470MF61G
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD143.00
(exc. GST)
SGD156.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | SGD0.143 | SGD143.00 |
*price indicative
- RS Stock No.:
- 170-0469
- Mfr. Part No.:
- EMZA350ADA470MF61G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 35 V dc | |
| Mount Type | Surface Mount | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3 mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Tolerance ± | 20% | |
| Leakage Current | 3μA | |
| Ripple Current | 240mA | |
| Automotive Standard | No | |
| Series | MZA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 35 V dc | ||
Mount Type Surface Mount | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3 mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Tolerance ± 20% | ||
Leakage Current 3μA | ||
Ripple Current 240mA | ||
Automotive Standard No | ||
Series MZA | ||
- COO (Country of Origin):
- JP
MZA Series
Related links
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V331AP
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V221GP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV101XAP
- Vishay 1200μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL214699009E3
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ADA221MHA0G
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCW1V220MCL1GS
