CHEMI-CON 33 μF Capacitor 25V dc, Surface Solder - EMZA250ADA330ME61G
- RS Stock No.:
- 170-0466
- Mfr. Part No.:
- EMZA250ADA330ME61G
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0466
- Mfr. Part No.:
- EMZA250ADA330ME61G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 700mΩ | |
| Ripple Current | 160mA | |
| Tolerance ± | 20% | |
| Series | MZA | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 700mΩ | ||
Ripple Current 160mA | ||
Tolerance ± 20% | ||
Series MZA | ||
Leakage Current 3μA | ||
- COO (Country of Origin):
- JP
MZA Series
Related links
- CHEMI-CON 33 μF Capacitor 25V dc, Surface Mount Solder
- CHEMI-CON 33 μF Capacitor 25V dc, Surface Mount Solder - EMVE250ADA330MF55G
- CHEMI-CON 470 μF Capacitor 25V dc, Surface Mount Solder
- CHEMI-CON 47 μF Capacitor 25V dc, Surface Mount Solder
- CHEMI-CON 330 μF Capacitor 25V dc, Surface Mount Solder
- CHEMI-CON 330 μF Capacitor 25V dc, Surface Mount Solder - EMZA250ARA331MHA0G
- CHEMI-CON 47 μF Capacitor 25V dc, Surface Mount Solder - EMVE250ARA470MF55G
- CHEMI-CON 470 μF Capacitor 25V dc, Surface Mount Solder - EMVE250ARA471MJA0G
