CHEMI-CON 1200 μF Capacitor 35 V dc, Radial, Through Hole - ELXZ350ELL122MK30S Radial Lead

This image is representative of the product range

Subtotal (1 box of 1000 units)*

SGD726.00

(exc. GST)

SGD791.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +SGD0.726SGD726.00

*price indicative

RS Stock No.:
170-0416
Mfr. Part No.:
ELXZ350ELL122MK30S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1200μF

Product Type

Capacitor

Construction

Cylindrical Can

Mount Type

Radial, Through Hole

Packaging

Tape & Reel

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-55°C

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

7000 h

Series

LXZ

Tolerance

±20 %

Equivalent Series Resistance ESR

50mΩ

Leakage Current

3μA

Automotive Standard

AEC-Q200

Dissipation Factor

12%

COO (Country of Origin):
JP

LXZ Series


Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Related links