Nichicon 220 μF Capacitor 200V dc, Snap-in - LGJ2D221MELZ20
- RS Stock No.:
- 167-7965
- Mfr. Part No.:
- LGJ2D221MELZ20
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 bag of 250 units)*
SGD536.50
(exc. GST)
SGD584.75
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | SGD2.146 | SGD536.50 |
*price indicative
- RS Stock No.:
- 167-7965
- Mfr. Part No.:
- LGJ2D221MELZ20
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 200V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 760mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | GJ | |
| Tolerance | ±20 % | |
| Leakage Current | 620μA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 200V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 760mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series GJ | ||
Tolerance ±20 % | ||
Leakage Current 620μA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Related links
- Nichicon 220 μF Capacitor 200V dc, Snap-in
- Nichicon 220 μF Capacitor 200V dc, Snap-in - LLS2D221MELY
- Nichicon 220 μF Capacitor 200V dc, Snap-in - LGU2D221MELY
- Nichicon 220 μF Capacitor 200V dc, Snap-in - LGR2D221MELZ25
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D331MELZ25
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D122MELC35
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D152MELC40
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D102MELC30
