- RS Stock No.:
- 162-1415
- Mfr. Part No.:
- NSPE-S331M6.3V8X10.8TR13F
- Manufacturer:
- NIC Components
Discontinued product
- RS Stock No.:
- 162-1415
- Mfr. Part No.:
- NSPE-S331M6.3V8X10.8TR13F
- Manufacturer:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NSPE-S Series
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Hybrid |
Dimensions | 8 (Dia.) x 10.8mm |
Height | 10.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Leakage Current | 416 μA |
Tolerance | ±20% |
Polarised | Polar |
Series | NSPE-S |
Ripple Current | 3.15A |
Equivalent Series Resistance | 16mΩ |