CHEMI-CON 330 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

SGD10.38

(exc. GST)

SGD11.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10SGD1.038SGD10.38
20 - 40SGD0.945SGD9.45
50 +SGD0.838SGD8.38

*price indicative

RS Stock No.:
146-8479
Mfr. Part No.:
ESMQ350ELL331MJC5S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

330μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bulk

Height

14mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

490mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Leakage Current

4μA

Tolerance

±20 %

Series

SMQ

Automotive Standard

No

Dissipation Factor

0.14%

COO (Country of Origin):
JP
Downsized from current standard SMG series

Endurance : 2,000 hours at 85℃

Non solvent resistant type

RoHS2 Compliant

Related links