CHEMI-CON 47 μF Capacitor 100 V dc, Radial, Through Hole - ESMQ101ELL470MHB5D Radial Lead

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

SGD199.60

(exc. GST)

SGD217.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200SGD0.998SGD199.60
400 +SGD0.968SGD193.60

*price indicative

RS Stock No.:
146-8446
Mfr. Part No.:
ESMQ101ELL470MHB5D
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

47μF

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bulk

Polarity

Polar

Height

13mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Lead Pitch

3.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

4μA

Tolerance

±20 %

Automotive Standard

No

Series

SMQ

Dissipation Factor

0.08%

COO (Country of Origin):
JP
Downsized from current standard SMG series

Endurance : 2,000 hours at 85℃

Non solvent resistant type

RoHS2 Compliant

Related links