CHEMI-CON 3300 μF Capacitor 50V dc, Snap-in - EKMQ500ELL332MMP1S Radial Lead
- RS Stock No.:
- 144-7287
- Mfr. Part No.:
- EKMQ500ELL332MMP1S
- Manufacturer:
- CHEMI-CON
Bulk discount available
Subtotal (1 pack of 5 units)*
SGD17.90
(exc. GST)
SGD19.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 125 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | SGD3.58 | SGD17.90 |
| 10 - 20 | SGD3.474 | SGD17.37 |
| 25 + | SGD3.37 | SGD16.85 |
*price indicative
- RS Stock No.:
- 144-7287
- Mfr. Part No.:
- EKMQ500ELL332MMP1S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 37mm | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.8A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | KMQ | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 37mm | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.8A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series KMQ | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Related links
- CHEMI-CON 3300 μF Capacitor 50V dc, Snap-in - EKMH500VSN332MP35S
- CHEMI-CON 3300 μF Capacitor 35V dc, Snap-in - EKMQ350ELL332MLN3S Radial Lead
- CHEMI-CON 100 μF Capacitor 50V dc, Snap-in - EKMQ500ELL101MHB5D Radial Lead
- CHEMI-CON 22 μF Capacitor 50V dc, Snap-in - EKMQ500ELL220ME11D Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc, Snap-in - EKMQ500ELL222MLN3S Radial Lead
- CHEMI-CON 220 μF Capacitor 50V dc, Snap-in - EKMQ500ELL221MJC5S Radial Lead
- CHEMI-CON 2.2 μF Capacitor 50V dc, Snap-in - EKMQ500ELL2R2ME11D Radial Lead
- CHEMI-CON 470 μF Capacitor 50V dc, Snap-in - EKMQ500ELL471MJ20S Radial Lead
