- RS Stock No.:
- 144-3996
- Mfr. Part No.:
- EKXG161ELL101ML20S
- Manufacturer:
- CHEMI-CON
200 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
SGD2.774
(exc. GST)
SGD3.024
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | SGD2.774 | SGD13.87 |
10 - 20 | SGD2.718 | SGD13.59 |
25 + | SGD2.636 | SGD13.18 |
*price indicative |
- RS Stock No.:
- 144-3996
- Mfr. Part No.:
- EKXG161ELL101ML20S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16.5 (Dia.) x 21.5mm |
Height | 21.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Series | KXG |
Ripple Current | 1420mArms |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 740 μA |
Dissipation Factor | 0.2% |