Wurth Elektronik 120 μF Capacitor 450V dc, Snap-in - 861141485014
- RS Stock No.:
- 123-2734
- Mfr. Part No.:
- 861141485014
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
SGD15.54
(exc. GST)
SGD16.94
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 42 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | SGD7.77 | SGD15.54 |
| 20 + | SGD7.38 | SGD14.76 |
*price indicative
- RS Stock No.:
- 123-2734
- Mfr. Part No.:
- 861141485014
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 120μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Tray | |
| Polarity | Polar | |
| Length | 26mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 800mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Series | WCAP-AI3H | |
| Leakage Current | 697.1μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 120μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Tray | ||
Polarity Polar | ||
Length 26mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 800mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Series WCAP-AI3H | ||
Leakage Current 697.1μA | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance Value from 68uF to 150uF.
Related links
- Wurth Elektronik 120 μF Capacitor 450 V dc, Snap-in
- Wurth Elektronik 120 μF Capacitor 450 V dc, Snap-in Radial Lead
- Wurth Elektronik 120 μF Capacitor 450 V dc, Snap-in - 861021484014
- Wurth Elektronik 120 μF Capacitor 450 V dc, Snap-in - 861221484008
- Wurth Elektronik 120 μF Capacitor 450 V dc, Snap-in - 861141484010 Radial Lead
- Wurth Elektronik 120 μF Capacitor 450 V dc, Snap-in - 861011483005
- Wurth Elektronik 180 μF Capacitor 450 V dc, Snap-in
- Wurth Elektronik 680 μF Capacitor 450 V dc, Snap-in
