Panasonic 330 μF Aluminium Polymer Capacitor 25V, Surface
- RS Stock No.:
- 783-164
- Mfr. Part No.:
- EEHZT1E331UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 783-164
- Mfr. Part No.:
- EEHZT1E331UP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 2900mArms | |
| Series | ZTU | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Leakage Current | 82.5μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 2900mArms | ||
Series ZTU | ||
Equivalent Series Resistance ESR 22mΩ | ||
Leakage Current 82.5μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive polymer hybrid aluminium electrolytic capacitor is designed for demanding applications, ensuring robust performance and reliability in various electronic devices.
Higher ripple current capability, up to 180% compared to standard series, enhances performance
Complies with AEC-Q200 and RoHS standards, guaranteeing quality and environmental safety
22
24
46
Related links
- Panasonic 330 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 22 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 1000 μF Aluminium Polymer Capacitor 25V, Surface
