Nichicon 1000 μF Aluminium Electrolytic Capacitor 250 V dc, Snap-in - LGX2E102MELB40
- RS Stock No.:
- 567-013
- Mfr. Part No.:
- LGX2E102MELB40
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
SGD11.75
(exc. GST)
SGD12.81
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD11.75 |
| 10 - 49 | SGD10.35 |
| 50 - 99 | SGD9.28 |
| 100 + | SGD7.99 |
*price indicative
- RS Stock No.:
- 567-013
- Mfr. Part No.:
- LGX2E102MELB40
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 250 V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35 mm | |
| Capacitor Ripple Current | 2 A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS 2011/65/EU, EU 2015/863 | |
| Series | LGX | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 250 V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Minimum Operating Temperature -25°C | ||
Diameter 35 mm | ||
Capacitor Ripple Current 2 A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS 2011/65/EU, EU 2015/863 | ||
Series LGX | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel
Related links
- Nichicon 820μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E821MELB35
- Nichicon 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E331MELA25
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E471MELB25
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL205753102E3
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN122MR45S
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215943221E3
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN221MP25S
- CHEMI-CON 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN681MQ40S
