Nichicon 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W271MELC30
- RS Stock No.:
- 566-999
- Mfr. Part No.:
- LGX2W271MELC30
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
SGD12.24
(exc. GST)
SGD13.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | SGD12.24 |
| 10 - 49 | SGD10.78 |
| 50 - 99 | SGD9.68 |
| 100 + | SGD8.33 |
*price indicative
- RS Stock No.:
- 566-999
- Mfr. Part No.:
- LGX2W271MELC30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 270μF | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Sleeve (PET) | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.5A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 863, EU, EU 2015, RoHS 2011 | |
| Lifetime | 5000 h | |
| Lead Pitch | 10mm | |
| Series | LGX | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 1.15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 270μF | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Sleeve (PET) | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.5A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 863, EU, EU 2015, RoHS 2011 | ||
Lifetime 5000 h | ||
Lead Pitch 10mm | ||
Series LGX | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 1.15% | ||
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Related links
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W331MELB45
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W561MELC50
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W391MELC40
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W181MELB30
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W471MELC45
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101483004
