Nichicon 390 μF Aluminium Electrolytic Capacitor 450 V dc, Snap-in - LGX2W391MELC40

Bulk discount available

Subtotal (1 unit)*

SGD16.00

(exc. GST)

SGD17.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD16.00
10 - 49SGD14.07
50 - 99SGD12.63
100 +SGD10.87

*price indicative

RS Stock No.:
566-997
Mfr. Part No.:
LGX2W391MELC40
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

390μF

Mount Type

Snap-in

Construction

Cylindrical Can

Minimum Operating Temperature

-25°C

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Lifetime

5000 h

Automotive Standard

No

Tolerance

±20 %

Series

LGX

Dissipation Factor

1.15%

The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.

RoHS compliant

Stability at Low Temperature

Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel


Related links