Nichicon 180 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W181MELB30

Bulk discount available

Subtotal (1 unit)*

SGD9.57

(exc. GST)

SGD10.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9SGD9.57
10 - 49SGD8.43
50 - 99SGD7.56
100 +SGD6.51

*price indicative

RS Stock No.:
566-959
Mfr. Part No.:
LGX2W181MELB30
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

180μF

Voltage

450V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Minimum Operating Temperature

-25°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

3.5A

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Lead Pitch

10mm

Tolerance

±20 %

Automotive Standard

No

Series

LGX

The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.

RoHS compliant

Stability at Low Temperature

Related links