Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc, Surface Surface Mount - UUA1E100MCL1GS Chip
- RS Stock No.:
- 566-953
- Mfr. Part No.:
- UUA1E100MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
SGD19.10
(exc. GST)
SGD20.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1,350 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | SGD0.382 | SGD19.10 | - |
| 500 - 2450 | SGD0.309 | SGD15.45 | 19% |
| 2500 - 4950 | SGD0.237 | SGD11.85 | 37% |
| 5000 + | SGD0.21 | SGD10.50 | 45% |
*price indicative
- RS Stock No.:
- 566-953
- Mfr. Part No.:
- UUA1E100MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Package/Case | Chip | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2011/65/EU, EU 2015/863 | |
| Lifetime | 5000 h | |
| Leakage Current | 3μA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 410mA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Package/Case Chip | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2011/65/EU, EU 2015/863 | ||
Lifetime 5000 h | ||
Leakage Current 3μA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 410mA | ||
Dissipation Factor 0.12% | ||
The Nichicon Aluminum electrolytic capacitors, 6mmL chip type, with long life assurance. Offers a load life of 3000 to 5000 hours at +105°C, designed for surface mounting on high-density PCBs, ensuring reliability in compact electronic applications.
RoHS compliant directive
AEC Q200 Qualified
Related links
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWT1E470MCL1GB
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E101XP 900
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFP1E471AP 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 900
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEVFK1E102Q 200
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFT1E102UP 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
