Visaton 100 μF Aluminium Electrolytic Capacitor - 5388

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save SGD1.80

View bulk pricing options

Subtotal (1 unit)*

SGD6.30

(exc. GST)

SGD6.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 53 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD6.30-
10 - 49SGD6.12SGD1.80
50 - 99SGD5.92SGD19.00
100 +SGD5.11SGD119.00

*price indicative

RS Stock No.:
527-024
Mfr. Part No.:
5388
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Aluminium Electrolytic Capacitor

Capacitance

100μF

Length

16mm

Width

33.5mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy