Visaton 22 μF Aluminium Electrolytic Capacitor - 5381
- RS Stock No.:
- 527-021
- Mfr. Part No.:
- 5381
- Manufacturer:
- Visaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD3.26
(exc. GST)
SGD3.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD3.26 |
| 10 - 24 | SGD3.16 |
| 25 - 99 | SGD3.08 |
| 100 - 499 | SGD2.62 |
| 500 + | SGD2.48 |
*price indicative
- RS Stock No.:
- 527-021
- Mfr. Part No.:
- 5381
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Capacitance | 22μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Length | 10mm | |
| Width | 25.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Capacitance 22μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Length 10mm | ||
Width 25.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Visaton 33 μF Aluminium Electrolytic Capacitor - 5380
- Vishay 1200 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959122E3
- Nippon Chemi-Con 47μF Polymer Aluminium Electrolytic Capacitor 10V dc, Through Hole - APSA100ELL470MFA5S
- Panasonic 220 μF Leaded Aluminium Electrolytic Capacitor 10V, Radial - ECA1AHG221 Radial
- Wurth Elektronik 6.8 μF Aluminium Electrolytic Capacitor 400V - 860241375001
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface - EEHZC1H220V
- Vishay 560 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL225729561E3
- Vishay 220 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL225749221E3
