- RS Stock No.:
- 381-403
- Mfr. Part No.:
- MAL212856478E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 381-403
- Mfr. Part No.:
- MAL212856478E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
128 Series
Solid electrolytic capacitors particularly suitable for smoothing, filtering and timing applications where long-life and reliability at elevated temperatures are paramount. Physically smaller than 122 Series.
Extended usable temperature up to 175°C
Low leakage current and high stability
Will withstand 0.3 x rated Vdc reverse voltage
Resin dipped
Low leakage current and high stability
Will withstand 0.3 x rated Vdc reverse voltage
Resin dipped
Approvals
LNZ 44-04, CECC 30302-005
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 5 x 10mm |
Height | 10mm |
Length | 8mm |
Depth | 5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5.2mm |
Lifetime | 20000h |
Leakage Current | 3 μA |
Series | 128 |
Tolerance | ±20% |
Ripple Current | 25.3mA |
Equivalent Series Resistance | 43Ω |