CHEMI-CON 22 μF Capacitor 50V dc, Radial, Through Hole - ESMG500ELL220ME11D Radial Lead

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

SGD2.73

(exc. GST)

SGD2.975

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5SGD0.546SGD2.73
10 - 15SGD0.536SGD2.68
20 - 45SGD0.518SGD2.59
50 +SGD0.502SGD2.51

*price indicative

RS Stock No.:
373-771
Mfr. Part No.:
ESMG500ELL220ME11D
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

22μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Cylindrical Can

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

95mA

Maximum Operating Temperature

85°C

Lead Pitch

2mm

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

SMG

Leakage Current

4μA

Tolerance

±20 %

Dissipation Factor

0.12%

COO (Country of Origin):
JP

Related links