HAZET Air Nibbler, 104 L/min, 1/4 in Air Inlet 6.3 bar
- RS Stock No.:
- 644-978
- Mfr. Part No.:
- 9036N-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
SGD379.15
(exc. GST)
SGD413.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD379.15 |
*price indicative
- RS Stock No.:
- 644-978
- Mfr. Part No.:
- 9036N-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Air Nibbler | |
| Product Type | Air Nibbler | |
| Sound Level | 87dBA | |
| Speed | 2600rpm | |
| Inlet Size | 1/4 in | |
| Overall Length | 185mm | |
| Maximum Operating Pressure | 6.3 bar | |
| Air Consumption | 104L/min | |
| Minimum Hose Size | 10mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Air Nibbler | ||
Product Type Air Nibbler | ||
Sound Level 87dBA | ||
Speed 2600rpm | ||
Inlet Size 1/4 in | ||
Overall Length 185mm | ||
Maximum Operating Pressure 6.3 bar | ||
Air Consumption 104L/min | ||
Minimum Hose Size 10mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Air nibbler is designed for precision cutting with the Ability to handle small radii as minimal as 4.5 mm. Ideal for cutting various materials including steel, aluminium, and plastic, it features continuous speed regulation for tailored performance. The ergonomic design includes a cold insulated handle for enhanced user comfort during prolonged use. This tool is engineered for efficiency, delivering a powerful 370 Watts and optimal revolutions per minute, making it suitable for professional applications in metalworking and beyond. Compact and lightweight, this cutting tool ensures portAbility without compromising power. The units specifications include a working pressure of 6.3 bar and a vibration acceleration of 1.90 m/s², providing users with a well-balanced cutting experience.
Focused design enables precise cutting width at 4.5 mm, Ideal for detailed work
Integrated Air connection inlet with inside thread (IG) of 12.91 mm for compatibility
Includes a coupler plug of nominal size 7.2 for swift connections
Recommended hose diameter of 10 mm facilitates effective airflow
Optimised working pressure at 6.3 bar enhances cutting efficiency
Sound power level at 87 dB(A) ensuring a manageable noise output during use
Compact dimensions of 185 mm allow for ease of handling and manoeuvrability
Lightweight construction at 1 kg reduces user fatigue over extended periods
Sound pressure level of 80 dB(A) offers quieter operation for the user
High revolutions per minute at 2600 ensures Rapid cutting action
