HAZET 150 mm Orbital Sander, 57 L/min, 1/4 in Air Inlet, 12000rpm
- RS Stock No.:
- 644-922
- Mfr. Part No.:
- 9033-2
- Manufacturer:
- HAZET
N
Subtotal (1 unit)*
SGD467.73
(exc. GST)
SGD509.83
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD467.73 |
*price indicative
- RS Stock No.:
- 644-922
- Mfr. Part No.:
- 9033-2
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sander Type | Orbital Sander | |
| Pad Size | 150 mm | |
| Product Type | Orbital Sander | |
| Sound Level | 88.8dBA | |
| Speed | 12000rpm | |
| Vibration Level | 5.35m/s² | |
| Power Rating | 375W | |
| Weight | 0.9kg | |
| Inlet Size | 1/4 in | |
| Inlet Thread Standard | G | |
| Overall Length | 231.4mm | |
| Maximum Operating Pressure | 6.3 bar | |
| Minimum Hose Size | 12.91mm | |
| Air Consumption | 57L/min | |
| Orbit Diameter | 5mm | |
| Overall Height | 107.3mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sander Type Orbital Sander | ||
Pad Size 150 mm | ||
Product Type Orbital Sander | ||
Sound Level 88.8dBA | ||
Speed 12000rpm | ||
Vibration Level 5.35m/s² | ||
Power Rating 375W | ||
Weight 0.9kg | ||
Inlet Size 1/4 in | ||
Inlet Thread Standard G | ||
Overall Length 231.4mm | ||
Maximum Operating Pressure 6.3 bar | ||
Minimum Hose Size 12.91mm | ||
Air Consumption 57L/min | ||
Orbit Diameter 5mm | ||
Overall Height 107.3mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Orbital Sander is equipped with dust extraction for a cleaner workspace, including a 2.0 m suction hose and a collection bag. It features continuous speed regulation, allowing for precise control over sanding performance, making it Ideal for smooth and efficient surface finishing.
Low height and light composite housing
Grinding disc with 15 bore holes and ⌀ 150 mm with hook and loop fastener
Anti-slip handle
Related links
- RS PRO 152.4 mm Orbital Sander 1/4 in Air Inlet, 12000rpm
- 3M 150 mm Orbital Sander, 12000rpm
- SAM 150 mm Orbital Sander 12000rpm
- HAZET 50 mm Orbital Sander 1/4 in Air Inlet, 18000rpm
- PREVOST 152 mm Orbital Sander 6.35 mm Air Inlet, 10000rpm
- 3M 150 mm Orbital Sander, 10000rpm
- Bahco 152 mm Orbital Sander 6.35 mm Air Inlet, 11000rpm
- PREVOST 75 mm Orbital Sander 6.35 mm Air Inlet, 16000rpm
