HAZET, 84 L/min, 18000rpm 50 mm Orbital Sander, 1/4 in Air Inlet

Subtotal (1 unit)*

SGD292.22

(exc. GST)

SGD318.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD292.22

*price indicative

RS Stock No.:
644-738
Mfr. Part No.:
9033M-11
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Sander Type

Orbital Sander

Product Type

Sander

Pad Size

50 mm

Sound Level

84.2dBA

Speed

18000rpm

Vibration Level

1.8m/s²

Power Rating

224W

Weight

440g

Inlet Size

1/4 in

Inlet Thread Standard

G

Overall Length

126mm

Maximum Operating Pressure

6.3 mm

Orbit Diameter

50mm

Air Consumption

84L/min

Minimum Hose Size

10mm

Non Compliant

COO (Country of Origin):
DE
The HAZET Mini disc Sander is a high-performance pneumatic tool designed for processing surfaces in hard-to-reach areas. It effectively removes rust, strips paint, and clears adhesive residues, making it versatile for various applications, including cleaning and processing weld seams. With a heavy-duty multi-bearing gearbox, this tool offers durability, boasting a lifespan 2.5 times longer than conventional gearboxes. Enhanced for spot repairs and equipped with a Roloc quick-change system, it allows for seamless and efficient switching between multiple abrasive media, ensuring ease of use in demanding conditions.

Optimised for handling challenging tasks in confined spaces

Heavy-duty gearbox increases service life significantly

Roloc quick-change system enables fast and tool-free abrasive changes

Lightweight design at 0.44 kg for easy manoeuvrability

Cold insulated handle ensures a comfortable grip during operation

High reliability supports continuous use in demanding environments

Guided exhaust Air through the handle enhances user comfort

Operating at a powerful 18000 revolutions per minute ensures efficient performance

Vibration acceleration of 1.80 m/s2 reduces user fatigue

Sound power level of 95.2 dB(A) provides clear operational feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy