- RS Stock No.:
- 196-1216
- Mfr. Part No.:
- TH0402N-20
- Manufacturer:
- SMC
2 In stock for delivery within 4 working days
Added
Price Each
SGD190.84
(exc. GST)
SGD208.02
(inc. GST)
Units | Per unit |
1 + | SGD190.84 |
- RS Stock No.:
- 196-1216
- Mfr. Part No.:
- TH0402N-20
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fluoropolymer tubing series TH is available in 4 colour variations (translucent, black, red, blue) and 8 size variations. Applicable fittings include high purity fluoropolymer fittings series LQ, One-touch fittings series KQ2, KJ, miniature fittings series M, MS and insert fittings series KF. Applicable applications include food, medical care, semiconductor, automobile and general pneumatic piping.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2mm |
Outer Diameter | 4mm |
Material | FEP |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 23 bar |
Suitable Applications | Food |
Standards Met | FDA |
Series | TH |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 200°C |
Colour | Clear |
Length | 20m |