HAZET 15 m Air Hose Reel, 10 mm ID

Subtotal (1 unit)*

SGD323.84

(exc. GST)

SGD352.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 18 May 2026
  • Plus 15 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD323.84

*price indicative

RS Stock No.:
647-000
Mfr. Part No.:
9040N-10
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Hose Length

15m

Product Type

Air Hose Reel

Hose Included

Yes

Hose Inside Diameter

10mm

Non Compliant

COO (Country of Origin):
CN
The HAZET Hose reel is equipped with a 0.9 m long connection hose. It includes an integrated drill template for mounting, conveniently provided on the cardboard packaging. The thread type is BSPT. It complies with all relevant requirements defined in the EC Machinery Directive 2006/42/EC. It is optionally compatible with the HAZET safety coupling 9000-061. The unit is enclosed in a special plastic case and is supplied with a rotating metal mounting bracket designed for separate installation at the workplace. The borehole spacing of the retaining bracket is 186 mm.

Suitable for compressed air or water

Integrated drill template for mounting on cardboard packaging

Suitable for compressed air or water

Related links