Robert Scott Curve Box of 30 Box Air Freshener Fragranced
- RS Stock No.:
- 715-458
- Mfr. Part No.:
- 105233
- Manufacturer:
- Robert Scott
Subtotal (1 box of 30 units)*
SGD17.51
(exc. GST)
SGD19.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD17.51 | SGD0.584 |
*price indicative
- RS Stock No.:
- 715-458
- Mfr. Part No.:
- 105233
- Manufacturer:
- Robert Scott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robert Scott | |
| For Use With | Hard Surfaces | |
| Product Type | Air Freshener | |
| Package Type | Box | |
| Product Form | Solid | |
| Fragrance | Fragranced | |
| Package Size | Box of 30 | |
| Series | Curve | |
| Colour | White | |
| Standards/Approvals | Europe compliant | |
| Select all | ||
|---|---|---|
Brand Robert Scott | ||
For Use With Hard Surfaces | ||
Product Type Air Freshener | ||
Package Type Box | ||
Product Form Solid | ||
Fragrance Fragranced | ||
Package Size Box of 30 | ||
Series Curve | ||
Colour White | ||
Standards/Approvals Europe compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Robert Scott holder is a versatile organisational solution designed to enhance any workspace while ensuring an effective fragrance experience. This innovative holder allows for easy installation on various surfaces, including doors, bins, or under desks, providing effective coverage for spaces up to 12m². Ideal for those seeking a sustainable Air freshening option, this holder works in conjunction with the Curve Air Freshener, promoting a cleaner environment with minimal impact through its recyclable features. The sophisticated design represents a commitment to simplicity and functionality, enabling consistent, trackable freshness while elevating your surroundings.
Versatile design allows placement on doors, bins, or under desks
Easy installation with a holder for instant freshness tracking
Utilises Air movement for effective fragrance release
Works seamlessly with the Curve Air Freshener for comprehensive coverage
Recyclable where facilities exist, contributing to environmental sustainability
No batteries, aerosols, propellants or solvents – just Pure fragrance
Powerful design suitable for spaces up to 12m²
Related links
- Vectair Systems Ltd V-AIR MVP Dispenser Box Air Freshener Fragranced
- Robert Scott Air Freshener
- Robert Scott 12 Air Freshener
- Air Fresheners
- Tork Air Freshener White
- Vectair Systems Ltd V-AIR SOLID EVOLUTION 60 DAY Cartridge Air Freshener Bergamot
- Vectair Systems Ltd V-AIR SOLID EVO Cartridge Air Freshener Citrus
- Aquarius Aquarius™ (6994) 310 mL F Air Freshener Dispenser Unscented
