- RS Stock No.:
- 235-3514
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 235-3514
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wooden Angled Brushes
Solid wood handle cleaning brushes with a range of bristle types; horse hair, bristle, brass and stainless steel to accommodate every cleaning need.
Standard brushes: bristle length 35mm, bristle width 9mm, bristle trim length 15mm, handle length 185mm
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles
Note
This is a set of 3 brushes
Specifications
Attribute | Value |
---|---|
Bristle Length | 35mm |