- RS Stock No.:
- 202-3437
- Mfr. Part No.:
- LCBSB-10-01A-RT
- Manufacturer:
- Richco
Discontinued product
- RS Stock No.:
- 202-3437
- Mfr. Part No.:
- LCBSB-10-01A-RT
- Manufacturer:
- Richco
Technical data sheets
Legislation and Compliance
Product Details
Adhesive nylon spacers for printed circuit boards
Spacers for printed circuit boards featuring an adhesive base (0.8 mm).
Specifications
Attribute | Value |
---|---|
Overall Height | 26.1mm |
Body Height | 15.9mm |
Support Base Dimensions | 17.8 x 17.8mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 1.57mm |
Material | Nylon |
Support Base Length | 17.8mm |
Support Base Width | 17.8mm |