- RS Stock No.:
- 530-075
- Mfr. Part No.:
- CFLEX7G1
- Manufacturer:
- CAE Group
Discontinued product
Alternative
AXINDUS Harmoflex H05VV5-F Control Cable, 7 Cores, 1 mm², H05VV5F, Unscreened, 50m, Grey PVC, type TM5 Sheath, 17 AWG
SGD444.54
1 Reel of 50 Metre(s)
RS Stock No.: 797-1007
- RS Stock No.:
- 530-075
- Mfr. Part No.:
- CFLEX7G1
- Manufacturer:
- CAE Group
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Cores | 7 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Sheath Colour | Grey |
Outer Diameter | 8mm |
Sheath Material | Polyvinyl Chloride PVC |
Conductor Resistance | 19.5 Ω/km |
Earth Cable | Yes |
Voltage Rating | 500 V |
Conductor Material | Copper |
Minimum Bend Radius | 12.5 x D |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |