- RS Stock No.:
- 530-047
- Mfr. Part No.:
- CFLEX4G075
- Manufacturer:
- CAE Group
Discontinued product
Alternative
AXINDUS Harmoflex H05VV5-F Control Cable, 4 Cores, 0.75 mm², H05VV5F, Unscreened, 50m, Grey PVC, type TM5 Sheath, 18 AWG
SGD220.69
1 Reel of 50 Metre(s)
RS Stock No.: 797-0993
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 530-047
- Mfr. Part No.:
- CFLEX4G075
- Manufacturer:
- CAE Group
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Sheath Colour | Grey |
Outer Diameter | 6.2mm |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | PVC |
Conductor Resistance | 26 Ω/km |
Minimum Operating Temperature | -40°C |
Earth Cable | Yes |
Voltage Rating | 500 V |
Conductor Material | Copper |
Minimum Bend Radius | 12.5 x D |
Maximum Operating Temperature | +70°C |