- RS Stock No.:
- 480-3673
- Mfr. Part No.:
- 14300
- Manufacturer:
- ITW Devcon
Discontinued product
- RS Stock No.:
- 480-3673
- Mfr. Part No.:
- 14300
- Manufacturer:
- ITW Devcon
Technical data sheets
Legislation and Compliance
Product Details
Plastic Welder
Superior strength
Toughened adhesive for high strength, load bearing bonds
Bonds engineered plastics, metals, composites, ceramics and dissimilar substrates
Limited surface preparation is required
Excellent environmental resistance
Working time is 4-6mins, fixture time is 12-15minutes
Approved under UL 746C Polymeric Adhesive systems, Electrical Equipment component
Toughened adhesive for high strength, load bearing bonds
Bonds engineered plastics, metals, composites, ceramics and dissimilar substrates
Limited surface preparation is required
Excellent environmental resistance
Working time is 4-6mins, fixture time is 12-15minutes
Approved under UL 746C Polymeric Adhesive systems, Electrical Equipment component
ITW Devcon Structural Adhesives
Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.
Specifications
Attribute | Value |
---|---|
Trade Name | Plastic Welder |
Adhesive Type | Acrylic Adhesive |
Application | Bonding |
Material Compatibility | ABS, Epoxy, FRT, Glass Fibre Reinforced Plastic, GTX, Lomod, Metton, Minlon, Noryl, PBT, PCBB, PPO, PVC, Urethane, Wood |
Colour | White |
Acrylic Type | Methacrylic Acid |
Product Form | Paste |
Package Type | Tube |
Package Size | 25 ml |
Cure Time | 24 h |
Shear Strength | 1300 (ABS) psi, 1400 (PC) psi, 3500 (GBS) psi |
Viscosity Measurement | 55000cP/s |
Maximum Operating Temperature | +250°F |
Minimum Operating Temperature | -67°F |
Operating Temperature Range | -67 → +250 °F |