- RS Stock No.:
- 400-5526
- Mfr. Part No.:
- ESG-24DU01-A
- Manufacturer:
- Ingersoll Rand
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 400-5526
- Mfr. Part No.:
- ESG-24DU01-A
- Manufacturer:
- Ingersoll Rand
Technical data sheets
Legislation and Compliance
Product Details
Standard G Series Strikes for Mortice Latches
In general an electric strike is suitable for lower security applications for inward opening doors. If used on outward opening doors an anti-thrust plate should be used. It is essential to specify an electric strike which is compatible with the lock case being used.
Fail locked and fail unlocked versions
Security level 1 (low)
Jaw depth 9mm with 4mm lateral adjustment
Suitable for mortice latches with maximum throw of 13mm
Security level 1 (low)
Jaw depth 9mm with 4mm lateral adjustment
Suitable for mortice latches with maximum throw of 13mm
Note
For outward opening doors, an anti thrust plate must be specified.
For inward opening doors, Z & L brackets must be specified.
For inward opening doors, Z & L brackets must be specified.
Ingersoll Rand: Locking Devices
A range of electromagnetic locking devices meeting low to very high security level requirements.Remember to specify fail locked or fail unlocked version of the lock according to the fire route status of the door.
Electric strikes
Security level 1-2 (low)Electrically controlled latch to work in conjunction with a mortice or rim lockcaseFail lock and fail unlock versionsMechanical override
Face to face magnets
Security level 2-3 (low to medium)Door secured by magnetic holding forceSurface mounted
Shear magnets
Security level 4-5 (high to very high)Door secured by magnetic holding force and additional mechanical interlocking pegSurface or mortice mounted
Specifications
Attribute | Value |
---|---|
AC or DC Operation | DC |
Current Consumption | 120mA |
Depth | 35 mm |
Failure Mode | Fail Safe |
Height | 159 mm |
Latch Throw | 13mm |
Supply Voltage | 24V dc |
Width | 25mm |