ADXL326BCPZ Analog Devices, 3-Axis Accelerometer, 16-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Mounting Type Surface Mount
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.8 V
Package Type LFCSP
Sensitivity 63mV/g
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 19/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 490)
SGD 6.09
(exc. GST)
SGD 6.52
(inc. GST)
units
Per unit
Per Tray*
490 +
SGD6.09
SGD2,984.10
*price indicative
Related Products
Murata's low-g acceleration sensors include high performance digital ...
Description:
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled ...
TE Connectivity’s 805 Series of accelerometers offers two ...
Description:
TE Connectivity’s 805 Series of accelerometers offers two mounting configurations; adhesive mounting and stud mounting. 805 accelerometers combine 100% shielded housing with an integrated change converter amplifier and a piezo ceramic crystal that make them ideal for OEM uses. Built ...
Murata's low-g acceleration sensors include high performance digital ...
Description:
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled ...
Murata's low-g acceleration sensors include high performance digital ...
Description:
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled ...