ADXL343BCCZ Analog Devices, 3-Axis Accelerometer, Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI, 14-Pin LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Technology Digital
Mounting Type Surface Mount
Interface Type Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI
Maximum Frequency Response 200Hz
Minimum Frequency Response 6.25Hz
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 2 V
Package Type LGA
Sensitivity 256LSB/g
Pin Count 14
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
296 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 4.425
(exc. GST)
SGD 4.735
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD4.425
SGD8.85
10 - 38
SGD4.415
SGD8.83
40 - 98
SGD4.04
SGD8.08
100 - 198
SGD3.955
SGD7.91
200 +
SGD3.565
SGD7.13
*price indicative
Packaging Options:
Related Products
ST's MEMS accelerometers include analogue and digital sensors ...
Description:
ST's MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features including low-power mode, auto wake-up function and FIFO buffer that can be used to ...
The iNEMO SIP (System-In-Package) inertial modules combine 3 ...
Description:
The iNEMO SIP (System-In-Package) inertial modules combine 3 main features, 3D Accelerometer, 3D gyroscope in a 6-axis and a 3D magnetometer in a combined 9-axis degrees of freedom solution. These sensors offer a compact, robust and easy-to-assemble package. The inertial ...
Murata's low-g acceleration sensors include high performance digital ...
Description:
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled ...
TE Connectivity’s 805 Series of accelerometers offers two ...
Description:
TE Connectivity’s 805 Series of accelerometers offers two mounting configurations; adhesive mounting and stud mounting. 805 accelerometers combine 100% shielded housing with an integrated change converter amplifier and a piezo ceramic crystal that make them ideal for OEM uses. Built ...